LED Emitters - Infrared, UV, Visible

Results: 11
Manufacturer
Everlight Electronics Co LtdKingbrightLite-On Inc.Luminus Devices Inc.QT Brightek (QTB)Quelighting CorpSETi/Seoul ViosysWürth Elektronik
Series
-C03ELUA3535NU3ELUA3535OG5ELUA3535OGBQBPH684E-UVUV LEDWL-SUMW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - DC Forward (If) (Max)
700mA800mA1A1.4A1.5A
Radiant Intensity (Ie) Min @ If
830mW/sr @ 700mA-
Wavelength
400nm ~ 405nm405nm405nm (400nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
3.3V3.4V3.5V3.6V3.7V4.2V
Viewing Angle
30°45°50°60°62.5°120°130°
Operating Temperature
-40°C ~ 100°C-40°C ~ 80°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-10°C ~ 100°C-10°C ~ 85°C100°C
Package / Case
2-SMD, No Lead2-SMD, No Lead Exposed Pad1414 (3535 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
3,269
In Stock
1 : ¥40.38000
Cut Tape (CT)
500 : ¥19.73180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.5A
-
405nm
3.3V
130°
Top View
100°C
Surface Mount
1414 (3535 Metric)
C03-UV-LED
LTPL-C034UVH405
LED 500MA 100MW 405NM
Lite-On Inc.
4,297
In Stock
1 : ¥44.29000
Cut Tape (CT)
500 : ¥21.64346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
405nm
3.7V
130°
Top View
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, No Lead Exposed Pad
MFG_CUN6GB1A
CUN0GB1A
405NM CA3535_DOME PACKAGE
SETi/Seoul Viosys
1,269
In Stock
1 : ¥79.31000
Cut Tape (CT)
500 : ¥41.61362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1.4A
-
405nm
3.6V
62.5°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
3,852
In Stock
1 : ¥39.36000
Cut Tape (CT)
800 : ¥18.54595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
405nm (400nm ~ 410nm)
3.6V
120°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
MFG_CUN86B1B
CUN06B1B
405NM NZ5 PACKAGE
SETi/Seoul Viosys
426
In Stock
1 : ¥57.89000
Cut Tape (CT)
500 : ¥28.26034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
405nm
3.5V
45°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
1,926
In Stock
1 : ¥64.27000
Cut Tape (CT)
800 : ¥32.62684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
405nm (400nm ~ 410nm)
4.2V
30°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
417
In Stock
1 : ¥37.40000
Cut Tape (CT)
400 : ¥22.15743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
405nm (400nm ~ 410nm)
3.6V
50°
Top View
-10°C ~ 100°C
Surface Mount
1414 (3535 Metric)
QBHP684E-UV365BS
QBHP684E-UV405BS
LED UV 405NM 700MA SMD
QT Brightek (QTB)
971
In Stock
1 : ¥53.56000
Cut Tape (CT)
1,000 : ¥22.31469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
405nm
3.4V
120°
Top View
-40°C ~ 80°C (TA)
Surface Mount
2-SMD, No Lead Exposed Pad
153353xxAA350
15335340AA350
LED UV 405NM 800MA SMD
Würth Elektronik
461
In Stock
1 : ¥116.12000
Cut Tape (CT)
500 : ¥86.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
800mA
-
405nm
3.5V
130°
Top View
-40°C ~ 85°C (TA)
Surface Mount
2-SMD, No Lead Exposed Pad
1,891
In Stock
1 : ¥36.47000
Cut Tape (CT)
1,000 : ¥16.32942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Ultraviolet (UV)
700mA
-
405nm
3.4V
120°
Top View
-40°C ~ 100°C
Surface Mount
2-SMD, No Lead
QLUV07J3QCV
QLUV07J3QCV
3535 PACKAGE UV LED, QUATZ GLASS
Quelighting Corp
1,312
In Stock
1 : ¥41.06000
Cut Tape (CT)
500 : ¥20.04360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
830mW/sr @ 700mA
400nm ~ 405nm
3.5V
60°
Top View
-40°C ~ 85°C
Surface Mount
1414 (3535 Metric)
Showing
of 11

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.