AC DC Converters

Results: 8
Manufacturer
MEAN WELL USA Inc.Mornsun America, LLCRecom Power
Series
IRM-02 (2W)LS-K (1W)POWERLINE RAC02-GB (2W)POWERLINE RAC03-K (3W)POWERLINE RAC04-K/277 (4W)POWERLINE RAC05-K (5W)
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 305 VAC, 110 ~ 390 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC, 120 ~ 430 VDC85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
5V12V
Current - Output (Max)
200mA250mA400mA600mA800mA1A
Power (Watts)
1 W2 W3 W4 W5 W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Features
-Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)-40°C ~ 85°C (With Derating)-40°C ~ 90°C (With Derating)-30°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)
Efficiency
57%69%70%74%76%78%80%
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP Module4-SIP Module5-DIP Module6-DIP Module24-SMD Module, 14 Leads
Size / Dimension
0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm)1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
Approval Agency
CB, CE, cURusCB, CE, cURus, TUVCECE, cURusCE, cURus, FCC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-02
IRM-02-5
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
20,298
In Stock
1 : ¥41.87000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
RAC03-K
RAC03-05SK
AC/DC CONVERTER 5V 3W
Recom Power
12,517
In Stock
1 : ¥60.83000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC03-K
RAC03-12SK
AC/DC CONVERTER 12V 3W
Recom Power
1,881
In Stock
1 : ¥60.83000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
CE, cURus
RAC05-SK Series
RAC05-05SK
AC/DC CONVERTER 5V 5W
Recom Power
16,456
In Stock
1 : ¥95.48000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1A
5 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
5-DIP Module
1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)
CE, cURus
RAC04-K/277
RAC04-05SK/277
AC/DC CONVERTER 5V 4W
Recom Power
744
In Stock
1 : ¥81.28000
Tube
Tube
Active
Enclosed
1
80 ~ 305 VAC, 110 ~ 390 VDC
5V
-
-
-
800mA
4 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 90°C (With Derating)
76%
Through Hole
6-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.2mm x 17.4mm)
CB, CE, cURus
IRM-02S
IRM-02-5S
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
1,133
In Stock
1 : ¥61.82000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
Powerline RAC02-GB Series
RAC02-05SGB
AC/DC CONVERTER 5V 2W
Recom Power
948
In Stock
1 : ¥77.91000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
69%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
CE, cURus, FCC
0
In Stock
1 : ¥11.16000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
200mA
1 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
57%
Through Hole
4-SIP Module
0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm)
CE
Showing
of 8

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.