Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Adam TechAmphenol RFSamtec Inc.
Series
-RFSMB
Packaging
BagBulk
Connector Style
SMBSMB, Mini
Connector Type
Jack, Male PinPlug, Female Socket
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Mounting Type
Board Edge, End LaunchFree Hanging (In-Line), Right AnglePanel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Cable Group
-RG-179RG-179, 187RG-316
Housing Color
-Gold
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
383
In Stock
1 : ¥37.03000
Bag
Bag
Active
SMB
Jack, Male Pin
Crimp
Crimp
75 Ohms
Free Hanging (In-Line), Right Angle
-
RG-316
Snap-On
4 GHz
1
-
-
-
Brass
SMB7H-J-P-H-ST-EM1
SMB7H-J-P-H-ST-EM1
CONN SMB JACK STR 75OHM EDGEMNT
Samtec Inc.
514
In Stock
5,761
Factory
1 : ¥42.53000
Bulk
Bulk
Active
SMB
Jack, Male Pin
Solder
Solder
75 Ohms
Board Edge, End Launch
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
TRUE75 SMB7H Series
SMB7H-P-C-HF-RA-CA3
CONN SMB PLUG R/A 75 OHM SOLDER
Samtec Inc.
139
In Stock
1 : ¥85.22000
Bulk
Bulk
Active
SMB
Plug, Female Socket
Solder
Crimp
75 Ohms
Free Hanging (In-Line), Right Angle
-
RG-179
Snap-On
4 GHz
1
-
Gold
-
Copper Alloy
142191-75
142191-75
CONN MINI SMB JACK STR 75 OHM
Amphenol RF
150
In Stock
1 : ¥63.87000
Bulk
-
Bulk
Active
SMB, Mini
Jack, Male Pin
Crimp
Crimp
75 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-179, 187
Snap-On
-
1
-
Gold
-
Brass
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.