DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥384.55000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
24 In Stock 72 Factory | 1 : ¥527.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
10 In Stock 220 Factory | 1 : ¥174.13000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
7 In Stock 644 Factory | 1 : ¥403.92000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
25 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 42 : ¥96.52190 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 333mA | 3 W | 2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | - |