DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,397 In Stock 1,000 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
2,023 In Stock 1,000 Factory | 1 : ¥63.71000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
3,630 In Stock 1,000 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
2,091 In Stock 125 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
678 In Stock 1,000 Factory | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
225 In Stock | 1 : ¥83.82000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
406 In Stock 200 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
115 In Stock 600 Factory | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
127 In Stock 25 Factory | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
129 In Stock 50 Factory | 1 : ¥73.72000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
63 In Stock 150 Factory | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
34 In Stock 325 Factory | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
48 In Stock | 1 : ¥73.72000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
47 In Stock 1,000 Factory | 1 : ¥80.05000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
25 In Stock | 1 : ¥83.82000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥67.65000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
25 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
15 In Stock | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥71.26000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 66mA | 1 W | 3 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥70.03000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - |