RP08-2415DA | |
---|---|
DigiKey Part Number | RP08-2415DA-ND |
Manufacturer | |
Manufacturer Product Number | RP08-2415DA |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-2415DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 267mA, 267mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.92000 | ¥403.92 |
5 | ¥388.58600 | ¥1,942.93 |
10 | ¥385.52400 | ¥3,855.24 |
25 | ¥373.28320 | ¥9,332.08 |
50 | ¥354.92620 | ¥17,746.31 |
100 | ¥330.44870 | ¥33,044.87 |
250 | ¥325.55324 | ¥81,388.31 |