Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,494 In Stock | 1 : ¥195.23000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | - | OCP, OVP, SCP | -20°C ~ 50°C | - | Desktop | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | cULus, IEC | 60950-1 | |||
132 In Stock | 1 : ¥550.80000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 350 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
43 In Stock | 1 : ¥705.30000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
89 In Stock | 1 : ¥2,929.42000 Box | - | Box | Active | Midspan Injector | 10 ~ 30V | 1 | - | - | 33W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP | -40°C ~ 65°C | - | DIN Rail | 2.95" L x 1.26" W x 4.53" H (75.0mm x 32.0mm x 115.0mm) | - | - | ||
306 In Stock | 1 : ¥172.16000 Box | Box | Active | Midspan Injector | 100 ~ 250 VAC | 1 | 48V | 400 mA | 20W | - | 10/100 Mbps | OCP | 0°C ~ 40°C | 70% | Desktop | 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm) | CE, cULus, EN, IEC | - | |||
323 In Stock | 1 : ¥178.97000 Box | Box | Active | Passive Injector | 100 ~ 240 VAC | 1 | 24V | 500 mA | 12W | - | 10/100 Mbps | OCP, SCP | -20°C ~ 50°C | 83% | Desktop | 3.65" L x 1.10" W x 1.80" H (92.7mm x 27.9mm x 45.7mm) | CE, FCC | - | |||
329 In Stock | 1 : ¥226.59000 Box | Box | Active | Midspan Injector | 100 ~ 250 VAC | 1 | 48V | 350 mA | 15.4W | IEEE802.3af | 10/100 Mbps | OCP, SCP | 0°C ~ 40°C | - | Desktop | 3.98" L x 2.40" W x 1.35" H (101.0mm x 61.5mm x 34.2mm) | CE, cULus, EN, IEC | - | |||
73 In Stock | 1 : ¥1,169.49000 Box | Box | Active | Passive Injector | 10 ~ 15V | 2 | 56V, 56V | 380 mA | 43W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | - | -40°C ~ 70°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | - | - | |||
18 In Stock | 1 : ¥137.84000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 48V | 375 mA | 18W | IEEE802.3af | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) | CB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI | 60335-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥209.27000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 275 mA | 15.4W | IEEE802.3af | 2.5 Gbps | OCP, OVP, SCP | -20°C ~ 45°C | Level VI | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, cULus, Cul, UL | - | |||
4 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 286 mA | 16W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | 0°C ~ 40°C | Level VI | Wall Mount | 3.39" L x 1.98" W x 1.31" H (86.0mm x 50.2mm x 33.2mm) | CE, C-Tick, cULus, SAA | - | |||
0 In Stock Check Lead Time | 100 : ¥628.16830 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 |