POE15M-1AFE-R | |
---|---|
DigiKey Part Number | 993-POE15M-1AFE-R-ND |
Manufacturer | |
Manufacturer Product Number | POE15M-1AFE-R |
Description | IEEE802.3AF - POE DESKTOP C6 GIG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Input Connector | IEC 320-C6 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.23000 | ¥195.23 |
10 | ¥190.63200 | ¥1,906.32 |
25 | ¥185.95200 | ¥4,648.80 |
50 | ¥182.75020 | ¥9,137.51 |
100 | ¥172.16040 | ¥17,216.04 |
250 | ¥163.12980 | ¥40,782.45 |