POE29U-1AT(PL)D-R | |
---|---|
DigiKey Part Number | POE29U-1AT(PL)D-R-ND |
Manufacturer | |
Manufacturer Product Number | POE29U-1AT(PL)D-R |
Description | POE INJECTOR 30W 56V DESKTOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | |
Approval Agency | AS/NZS, BSMI, CCC, cULus, EAC, IEC, IRAM, KC, PSB, S-MARK, TUV | |
Standard Number | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 60950-1; 62368-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.42000 | ¥260.42 |
10 | ¥243.01000 | ¥2,430.10 |
25 | ¥229.87440 | ¥5,746.86 |
50 | ¥226.83860 | ¥11,341.93 |
100 | ¥212.63390 | ¥21,263.39 |