2703005 | |
---|---|
DigiKey Part Number | 277-2703005-ND |
Manufacturer | |
Manufacturer Product Number | 2703005 |
Description | INJ 1000 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 18 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 555 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP20 | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) | |
Approval Agency | cUL, cULus, EAC, UL | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,230.60000 | ¥2,230.60 |
10 | ¥2,106.68500 | ¥21,066.85 |