EKI-2701HP-AE | |
---|---|
DigiKey Part Number | 2084-EKI-2701HP-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2701HP-AE |
Description | POE INJECTOR 55V 30W DESKTOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 24 ~ 48V | |
Number of Ports | 2 | |
Voltage - Output | 55V | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE 802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 5.51" L x 3.74" W x 1.18" H (140.0mm x 95.0mm x 30.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 60068-2-6; 60068-2-27; 60068-2-32; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-8 | |
Input Connector | RJ45 | |
Output Connector | RJ45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,540.32000 | ¥1,540.32 |