TP-DCDC-1248-M | |
---|---|
DigiKey Part Number | 2303-TP-DCDC-1248-M-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248-M |
Description | DC/DC CONVERTER 48V 24W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 2 Port Passive Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 9 ~ 36V | |
Number of Ports | 2 | |
Voltage - Output | 48V | |
Current - Output | 500 mA | |
Compliance | IEEE802.3af | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | FCC | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥628.16830 | ¥62,816.83 |