![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/194/MFG_1528_3785_tmb.jpg)
TP-DCDC
Power Supplies - External/Internal (Off-Board) | Power over Ethernet (PoE)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TP-DCDC-1248 DC/DC CONVERTER 48V 24W | DC/DC CONVERTER 48V 24W | 639 | Box | - | |
TP-DCDC-1224 DC/DC CONVERTER 24V 19W | DC/DC CONVERTER 24V 19W | 118 | Box | - | |
TP-DCDC-1224G DC/DC CONVERTER 24V 19W | DC/DC CONVERTER 24V 19W | 403 | Box | - | |
TP-DCDC-1248D DC/DC CONVERTER 48V 17W | DC/DC CONVERTER 48V 17W | 95 | Box | - | |
TP-DCDC-1248GD-HP DC/DC CONVERTER 56V 35W | DC/DC CONVERTER 56V 35W | 294 | Box | - | |
TP-DCDC-2456GD-BT DC/DC CONVERTER 56V 70W | DC/DC CONVERTER 56V 70W | 45 | Box | - | |
TP-DCDC-2448GD-HP DC/DC CONVERTER 56V 35W | DC/DC CONVERTER 56V 35W | 22 | Box | - | |
TP-DCDC-4824G-HP DC/DC CONVERTER 24V 36W | DC/DC CONVERTER 24V 36W | 9 | Box | - | |
TP-DCDC-1248G DC/DC CONVERTER 48V 24W | DC/DC CONVERTER 48V 24W | 0 | Box | - | |
TP-DCDC-4824G DC/DC CONVERTER 24V 24W | DC/DC CONVERTER 24V 24W | 0 | Box | - | |
TP-DCDC-2USB-48 DC/DC CONVERTER 48V 12W | DC/DC CONVERTER 48V 12W | 0 | Box | - | |
TP-DCDC-2USB-24 DC/DC CONVERTER 24V 12W | DC/DC CONVERTER 24V 12W | 0 | Box | - | |
TP-DCDC-4848GD DC/DC CONVERTER 48V 17W | DC/DC CONVERTER 48V 17W | 0 | Box | - | |
TP-DCDC-2448-HP DC/DC CONVERTER 56V 30W | DC/DC CONVERTER 56V 30W | 0 | Box | - | |
TP-DCDC-1248GD DC/DC CONVERTER 48V 17W | DC/DC CONVERTER 48V 17W | 0 | Box | - |