DC DC Converters

Results: 5
Manufacturer
ARTESYN / Advanced EnergyMurata Power Solutions Inc.OmniOn Power
Series
AVD75 (75W)AVE450 (450W)Hammerhead™ EHHD015A0A (75W)SIL20C2 (100W)UWS
Product Status
ActiveDiscontinued at Digi-Key
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4.5V18V36V
Voltage - Input (Max)
13.8V75V
Voltage - Output 1
0.59 ~ 5.1V3.3V5V28V
Current - Output (Max)
10A15A16A20A
Power (Watts)
50 W75 W100 W450 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Remote On/OffRemote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, OVP, SCPRemote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C-
Efficiency
90.5%91%92%93%94%
Mounting Type
Through HoleThrough Hole, Right Angle
Package / Case
8-DIP Module, 1/16 Brick8-DIP Module, 1/8 Brick9-DIP Module, 1/2 Brick9-SIP Module
Size / Dimension
1.20" L x 0.61" W x 0.51" H (30.5mm x 15.5mm x 13.4mm)1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm)1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm)2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
EHHD015A0A Series
EHHD015A0A41Z
DC DC CONVERTER 5V 75W
OmniOn Power
246
In Stock
1 : ¥287.18000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
15A
75 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90.5%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm)
Enable, Active Low
SIL20C Series
SIL20C2-00SADJ-HJ
DC DC CONVERTER 0.59-5.1V 100W
ARTESYN / Advanced Energy
280
In Stock
1 : ¥121.92000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
13.8V
0.59 ~ 5.1V
-
-
20A
100 W
-
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
0°C ~ 70°C
93%
Through Hole, Right Angle
9-SIP Module
1.20" L x 0.61" W x 0.51" H (30.5mm x 15.5mm x 13.4mm)
-
23
In Stock
1 : ¥303.43000
Tray
Tray
Active
Isolated Module
1
18V
75V
5V
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
91%
Through Hole
8-DIP Module, 1/16 Brick
1.31" L x 0.91" W x 0.36" H (33.3mm x 23.1mm x 9.1mm)
Enable, Active Low
0
In Stock
1 : ¥350.72000
Tray
Tray
Discontinued at Digi-Key
Isolated Module
1
36V
75V
3.3V
-
-
20A
75 W
-
ITE (Commercial)
Remote On/Off
-
92%
Through Hole
8-DIP Module, 1/16 Brick
1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm)
Enable, Active Low
0
In Stock
Check Lead Time
192 : ¥820.61057
Tray
Tray
Active
Isolated Module
1
36V
75V
28V
-
-
16A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
94%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.