Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,109 In Stock 7,200 Factory | 1 : ¥223.31000 Cut Tape (CT) 800 : ¥148.07511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 145A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4689 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
192 In Stock | 1 : ¥313.86000 Cut Tape (CT) 1,000 : ¥211.42644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,227 In Stock | 1 : ¥162.96000 Cut Tape (CT) 800 : ¥112.50285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 106A (Tc) | 15V, 18V | 28.5mOhm @ 45A, 18V | 4.3V @ 15.5mA | 164 nC @ 18 V | +22V, -8V | 3480 pF @ 325 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
435 In Stock | 1 : ¥172.32000 Cut Tape (CT) 750 : ¥114.27697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 98A (Tc) | 0V, 18V | 22mOhm @ 41.5A, 18V | 5.6V @ 14.9mA | 80 nC @ 18 V | +23V, -5V | 2869 pF @ 500 V | - | 384W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
1,845 In Stock | 1 : ¥262.80000 Cut Tape (CT) 2,000 : ¥168.50624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 77A (Tc) | 15V | 34mOhm @ 33.5A, 15V | 3.6V @ 9.22mA | 111 nC @ 15 V | -8V, +19V | 2970 pF @ 400 V | - | 326W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
924 In Stock | 1 : ¥105.82000 Cut Tape (CT) 1,000 : ¥66.99980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 63A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1643 pF @ 400 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥163.29000 Cut Tape (CT) 1,000 : ¥109.99808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 115A (Tc) | 15V, 20V | 18mOhm @ 64.2A, 18V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 416W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |