LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,255 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥8.67130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.4V | 5.5V | 32V | 200mA | 500kHz | PWM | Backlight, Camera Flash | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,912 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥5.81874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1.8V | 6V | 28V | 215mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,914 In Stock | 1 : ¥40.72000 Cut Tape (CT) 500 : ¥25.51318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.5V | 10V | 36V | 320mA (Switch) | 1.2MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
842 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 1.8V | 6V | 28V | 350mA (Switch) | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
0 In Stock | 1 : ¥12.56000 Cut Tape (CT) 3,000 : ¥5.05645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.8V | 5.5V | 38V | 600mA (Switch) | 1MHz | Analog, PWM | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |