Photodiodes

Results: 11
Manufacturer
Advanced PhotonixEverlight Electronics Co LtdExcelitas TechnologiesMarktech OptoelectronicsonsemiVishay Semiconductor Opto Division
Series
-C-SERIES SIPMJ-SERIES SIPM
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
420nm525nm540nm550nm580nm620nm-
Color - Enhanced
-BlueBlue/GreenGreenRed
Spectral Range
200nm ~ 900nm300nm ~ 950nm330nm ~ 720nm350nm ~ 1100nm410nm ~ 580nm430nm ~ 610nm-
Diode Type
-AvalanchePIN
Responsivity @ nm
0.06 A/W @ 450nm0.3 A/W @ 525nm-
Response Time
160ps1ns10ns150ns-
Voltage - DC Reverse (Vr) (Max)
5 V16 V24.7 V35 V40 V50 V
Current - Dark (Typ)
5pA100pA500pA2nA100nA618nA
Active Area
0.27mm²1.80mm²5.16mm²7.5mm²9.43mm²36mm²-
Viewing Angle
24°100°110°120°130°-
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 75°C-20°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, No Lead8-WBGA-Radial
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
MFG_VTBx4xxBH
VTB8440BH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
7,704
In Stock
1 : ¥26.10000
Box
-
Box
Active
580nm
Blue
330nm ~ 720nm
-
-
-
40 V
-
5.16mm²
100°
-20°C ~ 75°C
-
-
Through Hole
Radial
MicroFC-60035-SMT
MICROFC-60035-SMT-TR
SENSOR PHOTODIODE 420NM 4SMD
onsemi
2,693
In Stock
1 : ¥288.53000
Cut Tape (CT)
3,000 : ¥175.15907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
Blue
300nm ~ 950nm
Avalanche
-
1ns
24.7 V
618nA
36mm²
-
-40°C ~ 85°C
-
-
Surface Mount
4-SMD, No Lead
9,725
In Stock
1 : ¥10.80000
Cut Tape (CT)
3,000 : ¥4.32746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
540nm
-
430nm ~ 610nm
PIN
-
150ns
16 V
100pA
0.27mm²
120°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
-
SD0xx-1x1-xx1(-R)
019-141-411-B
SENSOR PHOTODIODE BLUE SMD
Advanced Photonix
10,332
In Stock
1 : ¥11.22000
Cut Tape (CT)
3,000 : ¥5.73832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Blue
350nm ~ 1100nm
-
0.06 A/W @ 450nm
10ns
50 V
500pA
-
-
-40°C ~ 105°C
-
-
Surface Mount
-
2,462
In Stock
1 : ¥18.87000
Cut Tape (CT)
1,500 : ¥7.50867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
540nm
-
430nm ~ 610nm
PIN
-
-
16 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
-
MTD5052W
MTD5052W
SENSOR PHOTODIODE 525NM TO18
Marktech Optoelectronics
166
In Stock
1 : ¥64.10000
Bulk
-
Bulk
Active
525nm
Blue/Green
410nm ~ 580nm
-
0.3 A/W @ 525nm
-
5 V
5pA
-
110°
-20°C ~ 85°C
-
-
Through Hole
-
J Series
MICROFJ-30020-TSV-TR
SENSOR PHOTODIODE 420NM 8WBGA
onsemi
2,758
In Stock
1 : ¥208.28000
Cut Tape (CT)
3,000 : ¥126.44296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
420nm
-
200nm ~ 900nm
Avalanche
-
160ps
24.7 V
100nA
9.43mm²
-
-40°C ~ 85°C
-
-
Surface Mount
8-WBGA
1,954
In Stock
1 : ¥12.24000
Cut Tape (CT)
3,000 : ¥6.22714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
540nm
-
430nm ~ 610nm
PIN
-
-
16 V
2nA
0.27mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
-
MTD5052N
MTD5052N
SENSOR PHOTODIODE 525NM TO18
Marktech Optoelectronics
92
In Stock
1 : ¥64.10000
Bulk
-
Bulk
Active
525nm
Blue/Green
410nm ~ 580nm
-
0.3 A/W @ 525nm
-
5 V
5pA
-
24°
-20°C ~ 85°C
-
-
Through Hole
-
0
In Stock
Check Lead Time
6,000 : ¥2.67588
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
620nm
Red
-
-
-
-
35 V
2nA
1.80mm²
-
-40°C ~ 85°C
-
-
Surface Mount
-
0
In Stock
Check Lead Time
6,000 : ¥2.86481
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
550nm
Green
-
-
-
-
35 V
2nA
1.80mm²
-
-40°C ~ 85°C
-
-
Surface Mount
-
Showing
of 11

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.