LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥345.81000 Bulk | - | Bulk | Active | Infrared (IR), Visible | 80mA, 80mA, 80mA, 50mA, 50mA | - | 950nm, 850nm, 810nm, 770nm, 670nm | 1.25V, 1.45V, 1.5V, 1.65V, 1.8V | - | Top View | -20°C ~ 80°C (TA) | Surface Mount | 6-SMD, J-Lead | ||
0 In Stock Check Lead Time | 1,000 : ¥243.80359 Tray | - | Tray | Active | Infrared (IR), Visible | 30mA | - | 940nm, 660nm | 1.3V, 1.8V | - | Top View | -40°C ~ 80°C (TA) | Surface Mount | 2-SMD, No Lead | ||
0 In Stock Check Lead Time | 1,000 : ¥248.80743 Bulk | - | Bulk | Active | Infrared (IR), Visible | 30mA | - | 940nm, 660nm | 1.3V, 1.8V | - | Top View | -40°C ~ 80°C (TA) | Surface Mount | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 500 : ¥426.23558 Bulk | - | Bulk | Active | Infrared (IR), Visible | 30mA | - | 880nm, 660nm | 1.3V, 1.8V | - | Top View | -40°C ~ 80°C (TA) | Surface Mount | Nonstandard SMD | ||
0 In Stock Check Lead Time | 100 : ¥1,429.81060 Bulk | - | Bulk | Active | Infrared (IR), Visible | 30mA | - | 905nm, 660nm | 1.2V, 1.8V | - | Top View | -40°C ~ 80°C (TA) | Surface Mount | 2-SMD, No Lead |