PDI-E835 | |
---|---|
DigiKey Part Number | PDI-E835-ND |
Manufacturer | |
Manufacturer Product Number | PDI-E835 |
Description | EMITTER IR VIS MULTI-NM 30MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 940nm, 660nm 1.3V, 1.8V 30mA 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm, 660nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥248.80743 | ¥248,807.43 |