Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,000 In Stock | 500 : ¥2.49578 Bag | - | Bag | Active | Standard, Locking | 8" | 1.73" (44.00mm) | 0.181" (4.60mm) | 0.667' (203.20mm, 8.00") | Push Mount, Fir Tree | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
5,500 In Stock | 500 : ¥5.73646 Bag | - | Bag | Active | Standard, Locking | 7.75" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.656' (200.00mm, 7.87") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
9,003 In Stock | 500 : ¥8.93206 Bag | - | Bag | Active | Standard, Locking | 7.75" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.656' (200.00mm, 7.87") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
5,500 In Stock | 500 : ¥9.28214 Bag | - | Bag | Active | Standard, Locking | 7.75" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.656' (200.00mm, 7.87") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
10,000 In Stock | 1,000 : ¥1.72770 Bulk | - | Bulk | Active | Standard, Locking | 8.5" | 2.00" (50.80mm) | - | 0.708' (215.90mm, 8.50") | Push Mount, Fir Tree | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
2,500 In Stock | 500 : ¥9.16806 Bag | - | Bag | Active | Standard, Locking | 8" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.663' (202.00mm, 7.95") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
2,000 In Stock | 500 : ¥7.68034 Bag | - | Bag | Active | Standard, Locking | 8" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.663' (202.00mm, 7.95") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
100 In Stock | 100 : ¥9.35130 Bag | - | Bag | Active | Standard, Locking | 7.75" | 1.77" (45.00mm) | 0.181" (4.60mm) | 0.656' (200.00mm, 7.87") | Edge Clip | 50 lbs (22.68 kg) | Heat Stabilized, Impact Modified, UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |