157-00268 | |
---|---|
DigiKey Part Number | 1436-157-00268-ND |
Manufacturer | |
Manufacturer Product Number | 157-00268 |
Description | T50ROSFTSOVAL LOW PRO FT TIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | - | |
Length - Actual | 0.708' (215.90mm, 8.50") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72770 | ¥1,727.70 |
2,000 | ¥1.63882 | ¥3,277.64 |
3,000 | ¥1.57958 | ¥4,738.74 |
5,000 | ¥1.48086 | ¥7,404.30 |
10,000 | ¥1.38215 | ¥13,821.50 |
25,000 | ¥1.31304 | ¥32,826.00 |
50,000 | ¥1.28342 | ¥64,171.00 |