DC DC Converters

Results: 18
Series
MEJ1 (1W)NXJ1 (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
12
Voltage - Input (Min)
2.97V4.5V10.8V13.5V21.6V
Voltage - Input (Max)
3.63V5.5V13.2V16.5V26.4V
Voltage - Output 1
3V3.3V5V9V12V15V
Voltage - Output 2
-15V-9V-3V-
Current - Output (Max)
33mA, 33mA55mA, 55mA66mA67mA83mA111mA151mA, 151mA200mA303mA
Voltage - Isolation
4.2 kV5.2 kV
Efficiency
67%69%70%71%71.5%72%73%74%74.5%75%76%76.5%77%78%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 Leads14-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
762
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
194
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
83mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
74%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
50
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
5V
-
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
74%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
35
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
9V
-9V
-
-
55mA, 55mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
73%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
50
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
9V
-9V
-
-
55mA, 55mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
69%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥29.14000
Cut Tape (CT)
180 : ¥26.35350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
4.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
71%
Surface Mount
14-SMD Module, 5 Leads
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
74.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
8
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
71.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
3
In Stock
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
3V
-3V
-
-
151mA, 151mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
67%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
9V
-
-
-
111mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
76%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
66mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
75%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
3.3V
-
-
-
303mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
72%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
15V
-15V
-
-
33mA, 33mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
303mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
70%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
83mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
66mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
78%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
25 : ¥67.89520
Tube
Tube
Active
Isolated Module
1
13.5V
16.5V
12V
-
-
-
83mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
76.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : ¥69.45000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
66mA
1 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 85°C
77%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.