MEJ1S1512SC | |
---|---|
DigiKey Part Number | 811-3353-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S1512SC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S1512SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥67.89520 | ¥1,697.38 |
50 | ¥66.17100 | ¥3,308.55 |
125 | ¥62.88712 | ¥7,860.89 |
250 | ¥58.86428 | ¥14,716.07 |
625 | ¥54.84149 | ¥34,275.93 |
1,250 | ¥51.39338 | ¥64,241.72 |