Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,745 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Circular | 6 Stud | 0.038" (0.97mm) | 0.250" (6.35mm) | 0.654" (16.61mm) | Free Hanging (In-Line) | Crimp | 12-14 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
17,593 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | D-Shaped | 10 Stud | 0.038" (0.97mm) | 0.312" (7.92mm) | 0.685" (17.40mm) | Free Hanging (In-Line) | Crimp | 12-14 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
11,130 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Flat Sided, Tubular (Battery Lugs) | 1/4 Stud | 0.075" (1.91mm) | 0.438" (11.13mm) | 1.281" (32.54mm) | Free Hanging (In-Line) | Crimp | 6 AWG | Non-Insulated | Heavy Duty | - | Copper | Tin |