35684 | |
---|---|
DigiKey Part Number | 35684-ND |
Manufacturer | |
Manufacturer Product Number | 35684 |
Description | CONN RING CIRC 12-14AWG #6 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35684 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.654" (16.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.72600 | ¥27.26 |
25 | ¥2.71600 | ¥67.90 |
50 | ¥2.65840 | ¥132.92 |
100 | ¥2.27170 | ¥227.17 |
250 | ¥2.04456 | ¥511.14 |
500 | ¥1.93094 | ¥965.47 |
1,000 | ¥1.69237 | ¥1,692.37 |
2,500 | ¥1.68101 | ¥4,202.52 |