321828 | |
---|---|
DigiKey Part Number | A27033-ND |
Manufacturer | |
Manufacturer Product Number | 321828 |
Description | CONN RING D-SHAPE 12-14AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321828 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.89800 | ¥144.90 |
100 | ¥2.47610 | ¥247.61 |
250 | ¥2.22880 | ¥557.20 |
500 | ¥2.10500 | ¥1,052.50 |
1,000 | ¥1.84499 | ¥1,844.99 |
2,500 | ¥1.83259 | ¥4,581.47 |