321827 | |
---|---|
DigiKey Part Number | 321827-ND |
Manufacturer | |
Manufacturer Product Number | 321827 |
Description | CONN RING D-SHAPE 12-14AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.53500 | ¥65.35 |
25 | ¥6.24600 | ¥156.15 |
50 | ¥6.15900 | ¥307.95 |
100 | ¥5.38150 | ¥538.15 |
250 | ¥5.18004 | ¥1,295.01 |
500 | ¥4.89222 | ¥2,446.11 |
1,000 | ¥4.23035 | ¥4,230.35 |
2,500 | ¥3.91378 | ¥9,784.45 |