Microcontrollers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas InstrumentsXMOS
Series
DARWINMSP430L092xcore.ai
Packaging
BulkTrayTube
Core Processor
ARM® Cortex®-M4FMSP430 CPU16XCore
Core Size
16-Bit32-Bit32-Bit 16-Core
Speed
4MHz96MHz2400MIPs
Connectivity
-eMMC/SD/SDIO, I2C, SPI, UART/USART, USBUSB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTPOR, WDT
Number of I/O
113450
Program Memory Size
8KB (8K x 8)1MB (1M x 8)-
Program Memory Type
FLASHOTPROMless
RAM Size
2K x 8560K x 81M x 8
Voltage - Supply (Vcc/Vdd)
0.72V ~ 3.6V0.855V ~ 0.945V0.9V ~ 1.65V
Data Converters
-A/D 8x10b Sigma-DeltaA/D 8x8b; D/A 1x8b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)0°C ~ 50°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
14-TSSOP60-QFN (7x7)121-CTBGA (8x8)
Package / Case
14-TSSOP (0.173", 4.40mm Width)60-VFQFN Exposed Pad121-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
60-QFN-(7x7)
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
887
In Stock
1 : ¥66.90000
Tray
Tray
Active
Not Verified
XCore
32-Bit 16-Core
2400MIPs
USB
POR, WDT
34
8KB (8K x 8)
OTP
-
1M x 8
0.855V ~ 0.945V
-
External
0°C ~ 70°C (TA)
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
14-TSSOP
MSP430L092SPW
IC MCU 16BIT ROMLESS 14TSSOP
Texas Instruments
356
In Stock
900
Marketplace
1 : ¥19.13000
Tube
Bulk
Tube
Active
Not Verified
MSP430 CPU16
16-Bit
4MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
11
-
ROMless
-
2K x 8
0.9V ~ 1.65V
A/D 8x8b; D/A 1x8b
Internal
0°C ~ 50°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
1,470
In Stock
348
Factory
1 : ¥118.96000
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
96MHz
eMMC/SD/SDIO, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
50
1MB (1M x 8)
FLASH
-
560K x 8
0.72V ~ 3.6V
A/D 8x10b Sigma-Delta
External, Internal
-40°C ~ 105°C (TA)
Surface Mount
121-CTBGA (8x8)
121-LFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.