DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | |||
11 In Stock | 1 : ¥801.28000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 75V | 28V | - | - | 16A | 450 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | - | Enable, Active Low | |||
3 In Stock | 1 : ¥1,554.44000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 16A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | - | |||
6 In Stock | 1 : ¥1,639.17000 Box | Box | Obsolete | Isolated Module | 1 | 36V | 76V | 28V | - | - | 16A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 13-DIP Module | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | - |