Microprocessors

Results: 25
Manufacturer
Microchip TechnologyRenesas Electronics Corporation
Series
-RZ/A3ULRZ/GRZ/G/G1ERZ/G/G1MRZ/G/G1NRZ/G2LRZ/G2LCRZ/G2ULRZ/V2LSAM9X60
Core Processor
AndesCore™ AX45MPARM® Cortex®-A55ARM® Cortex®-A55, ARM® Cortex®-M33ARM® Cortex®-A7ARM926EJ-S
Number of Cores/Bus Width
1 Core, 16-Bit1 Core, 32-Bit1 Core, 64-Bit2 Core, 64-Bit3 Core, 64-Bit4 Core, 64-Bit
Speed
200MHz, 1.2GHz200MHz, 1GHz600MHz1GHz1.2GHz1.5GHz
Co-Processors/DSP
-ARM® Cortex®-M33ARM® Cortex®-M4, ARM® Mali-G31ARM® Mali-G31ARM® Mali-G31, Multimedia; NEON™ SIMDMultimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4DDR4, DDR3LLPDDR, LPSDR, DDR2, SDR, SRAM
Graphics Acceleration
NoYes
Display & Interface Controllers
-Keyboard, LCD, TouchscreenLCDLCD, MIPI/CSI, MIPI/DSILCD, MIPI/CSI2MIPI-CSI, MIPI-DSIMIPI/CSI, MIPI/DSI
Ethernet
10/100/1000Mbps (2)10/100Mbps (2)GbE (2)
USB
USB 2.0 (2)USB 2.0 (3)USB 2.0 OTG (2)
Voltage - I/O
1.1V, 1.8V, 3.3V1.8V, 3.3V3.3V-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-
Security Features
-AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNGAES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNGAES, RSA, SHA-1, SHA-224, SHA-256, TRNGBoot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Package / Case
228-TFBGA361-BGA361-LFBGA456-BGA456-LFBGA551-BGA551-LFBGA
Supplier Device Package
228-TFBGA (11x11)361-BGA (13x13)361-PBGA (13x13)456-BGA (15x15)456-LFBGA (15x15)551-BGA (21x21)551-LFBGA (21x21)
Additional Interfaces
-CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCICANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UARTCANbus, eMMC/SD/SDIO, I2C, SPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
25Results

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
333
In Stock
1 : ¥105.09000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 64-Bit
1GHz
ARM® Cortex®-M33
DDR3L, DDR4
No
LCD
10/100/1000Mbps (2)
-
USB 2.0 OTG (2)
3.3V
-40°C ~ 85°C (TA)
AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI
SAM9X60-V/DWB
SAM9X60-V/DWB
IC MPU SAM9X60 600MHZ 228TFBGA
Microchip Technology
1,472
In Stock
1 : ¥65.43000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (3)
3.3V
-40°C ~ 105°C (TA)
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
228-TFBGA
228-TFBGA (11x11)
-
238
In Stock
1 : ¥115.68000
Tray
-
Tray
Active
ARM® Cortex®-A55
3 Core, 64-Bit
1.2GHz
ARM® Cortex®-M4, ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-BGA
456-BGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
177
In Stock
1 : ¥198.92000
Tray
-
Tray
Active
ARM® Cortex®-A55
3 Core, 64-Bit
1.2GHz
ARM® Cortex®-M4, ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-BGA
551-BGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : ¥220.02000
Tray
Tray
Active
-
-
1GHz
-
-
-
-
-
-
-
-
-
-
-
-
-
-
40
In Stock
1 : ¥532.08000
Tray
Tray
Active
-
-
1.5GHz
-
-
-
-
-
-
-
-
-
-
-
-
-
-
224
In Stock
1 : ¥67.16000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
4 Core, 64-Bit
200MHz, 1GHz
Multimedia; NEON™ SIMD
DDR4, DDR3L
No
LCD
GbE (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
951
In Stock
1 : ¥76.02000
Tray
Tray
Active
AndesCore™ AX45MP
1 Core, 16-Bit
1GHz
-
DDR3L, DDR4
No
-
GbE (2)
-
USB 2.0 (2)
-
-40°C ~ 85°C (TA)
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
824
In Stock
1 : ¥98.44000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
4 Core, 64-Bit
200MHz, 1GHz
Multimedia; NEON™ SIMD
DDR4, DDR3L
No
LCD
GbE (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥98.44000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
4 Core, 64-Bit
200MHz, 1GHz
Multimedia; NEON™ SIMD
DDR4, DDR3L
No
LCD
GbE (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥99.75000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
361-LFBGA
361-BGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
699
In Stock
1 : ¥108.12000
Tray
Tray
Active
ARM® Cortex®-A55
1 Core, 64-Bit
1GHz
-
DDR3L, DDR4
No
LCD, MIPI/CSI2
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.1V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
361-BGA
361-PBGA (13x13)
CANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UART
952
In Stock
1 : ¥141.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥147.69000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
902
In Stock
1 : ¥152.21000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
69
In Stock
1 : ¥152.21000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
901
In Stock
1 : ¥164.52000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI-CSI, MIPI-DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
120
In Stock
1 : ¥184.88000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥184.88000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
120
In Stock
1 : ¥191.53000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥191.53000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
36
In Stock
1 : ¥353.76000
Tray
Tray
Active
-
-
1.5GHz
-
-
-
-
-
-
-
-
-
-
-
-
-
-
100
In Stock
1 : ¥135.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : ¥270.02000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
60
In Stock
1 : ¥276.34000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31, Multimedia; NEON™ SIMD
DDR3L, DDR4
Yes
LCD, MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Showing
of 25

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.