Microprocessors

Results: 16
Number of Cores/Bus Width
2 Core, 64-Bit3 Core, 64-Bit
Display & Interface Controllers
MIPI-CSI, MIPI-DSIMIPI/CSI, MIPI/DSI
Security Features
-AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Package / Case
456-LFBGA551-LFBGA
Supplier Device Package
456-LFBGA (15x15)551-LFBGA (21x21)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
952
In Stock
1 : ¥141.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
203
In Stock
1 : ¥141.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
119
In Stock
1 : ¥147.69000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥147.69000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
902
In Stock
1 : ¥152.21000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
69
In Stock
1 : ¥152.21000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
901
In Stock
1 : ¥164.52000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI-CSI, MIPI-DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
120
In Stock
1 : ¥184.88000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥184.88000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
120
In Stock
1 : ¥191.53000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥191.53000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
2 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥198.02000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
1 : ¥198.92000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI-CSI, MIPI-DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
100
In Stock
1 : ¥135.13000
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
AES, RSA, SHA-1, SHA-224, SHA-256, TRNG
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
125 : ¥100.52744
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
456-LFBGA
456-LFBGA (15x15)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
0
In Stock
Check Lead Time
100 : ¥134.65890
Tray
Tray
Active
ARM® Cortex®-A55, ARM® Cortex®-M33
3 Core, 64-Bit
200MHz, 1.2GHz
ARM® Mali-G31
DDR3L, DDR4
No
MIPI/CSI, MIPI/DSI
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
Surface Mount
551-LFBGA
551-LFBGA (21x21)
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Showing
of 16

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.