R9A07G043U12GBG#BC0 | |
---|---|
DigiKey Part Number | 559-R9A07G043U12GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043U12GBG#BC0 |
Description | IC MPU RZ/G 200MHZ/1GHZ 361LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G 4 Core, 64-Bit 200MHz, 1GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 200MHz, 1GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | GbE (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-BGA (13x13) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.44000 | ¥98.44 |
10 | ¥91.17000 | ¥911.70 |
25 | ¥89.10280 | ¥2,227.57 |
40 | ¥88.62475 | ¥3,544.99 |
80 | ¥78.01775 | ¥6,241.42 |
230 | ¥74.14630 | ¥17,053.65 |
440 | ¥73.40386 | ¥32,297.70 |
952 | ¥70.96419 | ¥67,557.91 |