Power Distribution Switches, Load Drivers

Results: 9
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedLittelfuse Inc.onsemiSTMicroelectronicsVishay Siliconix
Series
-ecoSWITCH™INTELLIFET®VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
High SideLow Side
Output Type
N-ChannelP-Channel
Voltage - Load
-16V ~ 28V0V ~ 24V0.5V ~ 13.5V0.5V ~ 20V2.7V ~ 18V2.8V ~ 23V4V ~ 28V5.5V ~ 28V60V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5VNot Required
Current - Output (Max)
1.6A3.6A6A10.5A24A-
Rds On (Typ)
3mOhm7.5mOhm8mOhm12.8mOhm22mOhm25mOhm33mOhm90mOhm550mOhm
Input Type
-Non-Inverting
Features
-Auto RestartLatch Function, Power Good, Slew Rate ControlledLoad Discharge, Power Good, Slew Rate ControlledLoad Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
-Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLOCurrent Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageOver TemperatureOver Temperature, Short Circuit, UVLOOver Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
8-DFN (2x2)8-SOIC10-DFN (3x3)HPAKSOT-223-3V-DFN2020-8 (Type N)V-DFN3030-12 (Type B)
Package / Case
8-PowerVFDFN8-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad10-VFDFN Exposed Pad10-WFDFN Exposed Pad12-VFDFN Exposed PadTO-252-7, DPAK (6 Leads + Tab)TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
AOZ1360AIL
IC PWR SWITCH P-CHAN 1:1 8SOIC
Alpha & Omega Semiconductor Inc.
96,128
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.98090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
5.5V ~ 28V
Not Required
-
22mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-223-3
BSP75GQTA
MOSFET N-CH 60V 1.6A SOT223
Diodes Incorporated
3,000
In Stock
688,000
Factory
1 : ¥11.31000
Cut Tape (CT)
1,000 : ¥4.97979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
1.6A
550mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
8-DFN
NCP45521IMNTWG-L
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
11,247
In Stock
9,000
Factory
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.28250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
10.5A
12.8mOhm
Non-Inverting
Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-DFN (2x2)
8-VFDFN Exposed Pad
DFN-10
SIP32434ADN-T1E4
6 A, 33 M, 2.8 V TO 23 V,EFUSE W
Vishay Siliconix
2,030
In Stock
1 : ¥20.06000
Cut Tape (CT)
2,500 : ¥6.12645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 23V
Not Required
6A
33mOhm
Non-Inverting
Latch Function, Power Good, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
H2PAK-2
VN5R003HTR-E
IC PWR SWITCH N-CHANNEL 1:1 HPAK
STMicroelectronics
46,250
In Stock
1 : ¥25.84000
Cut Tape (CT)
2,500 : ¥12.96785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
-16V ~ 28V
Not Required
-
3mOhm
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
8-SOIC
NCV84090DR2G
90MOHM HIGH SIDE SMARTFET
onsemi
4,905
In Stock
1 : ¥29.24000
Cut Tape (CT)
2,500 : ¥10.04544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
4V ~ 28V
Not Required
24A
90mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
12-VFDFN
DLS3035FGBQ-7A
MOSFET BVDSS: 25V~30V V-DFN3030-
Diodes Incorporated
1,500
In Stock
7,500
Factory
1 : ¥7.65000
Cut Tape (CT)
1,500 : ¥3.37024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
0V ~ 24V
3V ~ 5.5V
-
8mOhm
Non-Inverting
-
Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
V-DFN3030-12 (Type B)
12-VFDFN Exposed Pad
18V/5A LOAD SWITCH W/ BFET CONTR
LS12052BD33
18V/5A LOAD SWITCH W/ BFET CONTR
Littelfuse Inc.
4,822
In Stock
25,000
Factory
1 : ¥12.75000
Cut Tape (CT)
5,000 : ¥5.31302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 18V
Not Required
3.6A
25mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
125°C (TJ)
-
-
Surface Mount
10-DFN (3x3)
10-WFDFN Exposed Pad
8 PowerVFDFN
DML3008LFDS-7
MOSFET BVDSS: 25V~30V V-DFN2020-
Diodes Incorporated
2,594
In Stock
297,000
Factory
1 : ¥20.49000
Cut Tape (CT)
3,000 : ¥5.45436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 20V
3V ~ 5.5V
-
7.5mOhm
Non-Inverting
Load Discharge, Power Good, Slew Rate Controlled
Over Temperature
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
V-DFN2020-8 (Type N)
8-PowerVFDFN
Showing
of 9

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.