Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,441 In Stock | 1 : ¥42.34000 Cut Tape (CT) 2,500 : ¥21.24060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 21ns, 10ns (Typ) | 200MHz | 5pC | 11pF | 100pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
5,302 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.35657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
5,905 In Stock | 1 : ¥6.55000 Cut Tape (CT) 2,000 : ¥2.52860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,914 In Stock | 1 : ¥23.46000 Cut Tape (CT) 1,000 : ¥12.38134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 7Ohm | 400mOhm | 3.3V, 5V | - | 7ns, 5ns (Typ) | 300MHz | 7.5pC | 8pF, 14pF | 1pA (Typ) | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,160 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,000 : ¥29.09014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 3.5Ohm | 150mOhm | 3V ~ 5V | - | 12ns, 6ns | 400MHz | 6pC | 5pF, 7.5pF | 100pA | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 1 : ¥22.66000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 7Ohm | 400mOhm | 3.3V, 5V | - | 7ns, 5ns (Typ) | 300MHz | 7.5pC | 8pF, 14pF | 1pA (Typ) | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
108 In Stock 576 Factory | 1 : ¥51.09000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 4Ohm | 150mOhm | 1.8V ~ 5.5V | - | 18ns, 6ns | - | 10pC | 10pF, 20pF | 500pA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |