Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥143.10000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 5.984" (152.00mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Amber | - | -50°C ~ 165°C | - | |||
32 In Stock | 1 : ¥174.66000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.984" (152.00mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Amber | - | -50°C ~ 165°C | - | |||
0 In Stock Check Lead Time | 1 : ¥187.35000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 12.01" (305.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Black | - | -50°C ~ 90°C | - |