RF316-01RP1-03RP1-0152 | |
---|---|
DigiKey Part Number | 612-RF316-01RP1-03RP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-03RP1-0152 |
Description | CBL ASSY MMCX-SMA PLG-PLG 5.984" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.66000 | ¥174.66 |
10 | ¥152.98000 | ¥1,529.80 |
25 | ¥146.36720 | ¥3,659.18 |
50 | ¥141.64400 | ¥7,082.20 |
100 | ¥136.92370 | ¥13,692.37 |
250 | ¥129.36916 | ¥32,342.29 |
500 | ¥125.59182 | ¥62,795.91 |