RF174-01RP1-03RP1-0305 | |
---|---|
DigiKey Part Number | 612-RF174-01RP1-03RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-03RP1-0305 |
Description | CBL ASSY MMCX-SMA PLG-PLG 12.01" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to SMA | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.35000 | ¥187.35 |
10 | ¥164.09000 | ¥1,640.90 |
25 | ¥157.00000 | ¥3,925.00 |
50 | ¥151.93740 | ¥7,596.87 |
100 | ¥146.87200 | ¥14,687.20 |
250 | ¥138.76872 | ¥34,692.18 |
500 | ¥134.71696 | ¥67,358.48 |