LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥95.07000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.23mm H x 3.00mm W | 84.00mm x 44.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
1,636 In Stock | 1 : ¥108.62000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 56.00mm x 25.30mm x 5.50mm | 45.70mm L x 14.30mm W | LED - White | 2.7V ~ 3.3V | 0.41mm W x 0.55mm H | I2C | AiP31032 | -20°C ~ 70°C | Black | White | ||
327 In Stock | 1 : ¥218.13000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 9.55mm H x 5.20mm W | 122.00mm x 44.00mm x 13.50mm | 99.00mm L x 24.00mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 1.00mm W x 1.15mm H | I2C, RS-232, SPI | PIC16F695 | -20°C ~ 70°C | Blue | Green | ||
359 In Stock | 1 : ¥253.44000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | OLED | Passive | 5.57mm H x 2.97mm W | 76.00mm x 24.50mm x 2.50mm | 58.22mm L x 13.52mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.67mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
272 In Stock | 1 : ¥205.00000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transmissive | 5.23mm H x 3.00mm W | 80.00mm x 36.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - Red/Green/Blue | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | I2C, RS-232, SPI | PIC16F693 | -20°C ~ 70°C | Red/Green/Blue | Black |