RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥58.91000 Tray | - | Tray | Active | - | Bluetooth | Bluetooth v5.2, Zigbee® | - | 64MHz | - | 12dBm | -102dBm | UART | PCB Trace | RNBD451 | 1MB Flash | 1.9V ~ 3.6V | - | - | - | -40°C ~ 85°C | - | ||
14,507 In Stock | 1 : ¥81.70000 Cut Tape (CT) 500 : ¥63.58926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 6mA | 6mA ~ 15.5mA | Surface Mount | -40°C ~ 105°C | 56-SMD Module | |||
1,134 In Stock | 1 : ¥95.89000 Cut Tape (CT) 500 : ¥54.71382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1 | - | - | 1Mbps | 8dBm | -103dBm | COMP, GPIO, I2C, SPI, nRESET, QDEC, UART, USB | PCB Trace | nRF52820 | 256kB Flash, 32kB RAM | 1.7V ~ 5.5V | 4.7mA | 4.9mA | Surface Mount | -40°C ~ 85°C | 59-SMD Module | |||
489 In Stock | 1 : ¥127.09000 Cut Tape (CT) 500 : ¥73.47176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 2.3mA ~ 14.8mA | Surface Mount | -40°C ~ 85°C (TA) | 74-SMD Module | ||
356 In Stock | 1 : ¥127.09000 Cut Tape (CT) 500 : ¥84.75696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 2.3mA ~ 14.8mA | Surface Mount | -40°C ~ 85°C (TA) | 74-SMD Module | ||
0 In Stock Check Lead Time | 500 : ¥71.63534 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 1Mbps | 8dBm | -95dBm | - | Antenna Not Included | nRF52840 | - | - | 4.8mA | 4.8mA | Surface Mount | -40°C ~ 85°C | 74-SMD Module |