TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,082 In Stock This product has a maximum purchase limit | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.67461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.3 V | 15A, 16A | 3 mA | 5 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1,886 In Stock | 1 : ¥6.57000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FPAB | ||
547 In Stock | 1 : ¥30.46000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 33A, 40A | 3 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab |