T405T-6FP | |
---|---|
DigiKey Part Number | 497-17157-ND |
Manufacturer | |
Manufacturer Product Number | T405T-6FP |
Description | TRIAC SENS GATE 600V 4A TO220FP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T405T-6FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
50 | ¥5.41340 | ¥270.67 |
100 | ¥3.92910 | ¥392.91 |
500 | ¥3.28282 | ¥1,641.41 |
1,000 | ¥2.79394 | ¥2,793.94 |
2,000 | ¥2.48835 | ¥4,976.70 |
5,000 | ¥2.35739 | ¥11,786.95 |
10,000 | ¥2.18276 | ¥21,827.60 |