L6004L3TP | |
---|---|
DigiKey Part Number | F7267-ND |
Manufacturer | |
Manufacturer Product Number | L6004L3TP |
Description | TRIAC SENS GATE 600V 4A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 33A, 40A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥19.94100 | ¥199.41 |
100 | ¥13.94060 | ¥1,394.06 |
500 | ¥11.37214 | ¥5,686.07 |
1,000 | ¥10.54585 | ¥10,545.85 |
2,000 | ¥9.85047 | ¥19,700.94 |
5,000 | ¥9.83191 | ¥49,159.55 |