Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥121.51000 Bulk | Bulk | Active | TNC | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | LMR-400 | Threaded | 6 GHz | 1 | - | Silver | - | Brass | |||
510 In Stock | 1 : ¥148.84000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Threaded | 11 GHz | 1 | - | Silver | - | Bronze | ||
54 In Stock | 1 : ¥236.36000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount | Flange | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | - | Beryllium Copper | ||
25 In Stock | 1 : ¥125.36000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-405 (.086 Semi Rigid) | Threaded | 18 GHz | 1 | - | Silver | - | Brass | ||
30 In Stock | 1 : ¥169.37000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Threaded | 18 GHz | 1 | - | Gold | - | Brass | ||
8 In Stock | 1 : ¥169.78000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-58 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
40 In Stock | 1 : ¥184.06000 Bulk | - | Bulk | Active | N Type | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-58 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
5 In Stock | 1 : ¥428.63000 Bulk | - | Bulk | Active | TNC | Plug, Male Pin | Solder | Clamp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-142, 223, 400 | Threaded | 11 GHz | 1 | - | Silver | - | Brass | ||
5 In Stock | 1 : ¥123.72000 Bulk | - | Bulk | Active | MMBX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 12.4 GHz | 1 | - | Gold | - | Brass |