16_SMA-50-2-110/133_NE | |
---|---|
DigiKey Part Number | 3628-16_SMA-50-2-110/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-110/133_NE |
Description | 16_SMA-50-2-110/133_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-2-110/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.36000 | ¥125.36 |
10 | ¥111.07900 | ¥1,110.79 |
25 | ¥106.80960 | ¥2,670.24 |
50 | ¥102.53720 | ¥5,126.86 |
100 | ¥96.84120 | ¥9,684.12 |
250 | ¥88.29644 | ¥22,074.11 |
500 | ¥82.59982 | ¥41,299.91 |
1,000 | ¥75.76394 | ¥75,763.94 |