16_SMA-50-2-105/111_NE | |
---|---|
DigiKey Part Number | 3628-16_SMA-50-2-105/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-105/111_NE |
Description | 16_SMA-50-2-105/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.17000 | ¥155.17 |
10 | ¥134.46000 | ¥1,344.60 |
25 | ¥127.44560 | ¥3,186.14 |
50 | ¥125.59680 | ¥6,279.84 |
100 | ¥110.82090 | ¥11,082.09 |
250 | ¥103.43304 | ¥25,858.26 |
500 | ¥101.21672 | ¥50,608.36 |