Microcontrollers

Results: 13
Manufacturer
Infineon TechnologiesLumissil MicrosystemsRenesas Electronics Corporation
Series
-FM3 MB9A1A0NRL78/G12RL78/G23RX140
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
8051ARM® Cortex®-M3RL78RXv2
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
16MHz20MHz24MHz32MHz48MHz
Connectivity
CANbus, I2C, SCI, SPICSI, I2C, LINbus, SPI, UART/USARTCSI, I2C, UART/USARTCSIO, I2C, SPI, UART/USARTI2C, LINbus, SPI, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDTCapacitive Touch, LVD, POR, PWM, WDTLCD, LED, LVD, LVR, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
141827333740445355676970
Program Memory Size
8KB (8K x 8)16KB (16K x 8)64KB (64K x 8)96KB (96K x 8)128KB (128K x 8)256KB (256K x 8)
EEPROM Size
8K x 8-
RAM Size
768 x 81.5K x 82K x 812K x 816K x 824K x 864K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2V ~ 5.5V
Data Converters
A/D 10x8/10b/12b; D/A 2x8bA/D 11x8/10bA/D 12x12b; D/A 2x10bA/D 12x8/10b/12b; D/A 2x8bA/D 15x12b; D/A 2x8bA/D 16x12b SAR; D/A 2x8bA/D 17x8/10b/12b; D/A 2x8bA/D 18x12b; D/A 2x8bA/D 8x8/10b/12b; D/A 2x8bA/D 9x10b, 8x12b; D/A 2x8b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-LSSOP24-HWQFN (4x4)32-LQFP (7x7)40-HWQFN (6x6)44-LQFP (10x10)48-LFQFP (7x7)48-LQFP (7x7)52-LQFP (10x10)64-LQFP (14x14)64-LQFP (7x7)80-LFQFP (12x12)80-LQFP (12x12)
Package / Case
20-LSSOP (0.173", 4.40mm Width)24-WFQFN Exposed Pad32-LQFP40-WFQFN Exposed Pad44-LQFP48-LQFP52-LQFP64-LQFP80-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP Top
R5F51406BGFK#30
IC MCU 32BIT 256KB FLASH 64LQFP
Renesas Electronics Corporation
440
In Stock
1 : ¥33.92000
Tray
Tray
Active
Not Verified
RXv2
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
53
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.8V ~ 5.5V
A/D 15x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (14x14)
64-LQFP
80-LQFP
R5F51406BGFN#30
IC MCU 32BIT 256KB FLASH 80LFQFP
Renesas Electronics Corporation
1,045
In Stock
1 : ¥35.20000
Tray
Tray
Active
Not Verified
RXv2
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
69
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.8V ~ 5.5V
A/D 18x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-LFQFP (12x12)
80-LQFP
20 LSSOP
R5F10368ASM#55
IC MCU 16BIT 8KB FLASH 20LSSOP
Renesas Electronics Corporation
2,500
In Stock
1 : ¥10.03000
Cut Tape (CT)
2,500 : ¥7.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
14
8KB (8K x 8)
FLASH
-
768 x 8
1.8V ~ 5.5V
A/D 11x8/10b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-LSSOP
20-LSSOP (0.173", 4.40mm Width)
989
In Stock
1 : ¥19.04000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
27
128KB (128K x 8)
FLASH
8K x 8
16K x 8
1.8V ~ 5.5V
A/D 8x8/10b/12b; D/A 2x8b
External
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
24 HWQFN
R5F1037AANA#45
IC MCU 16BIT 16KB FLASH 24HWQFN
Renesas Electronics Corporation
2,485
In Stock
1 : ¥19.64000
Cut Tape (CT)
2,500 : ¥4.99446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
24MHz
CSI, I2C, UART/USART
LVD, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
-
1.5K x 8
1.8V ~ 5.5V
A/D 11x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-HWQFN (4x4)
24-WFQFN Exposed Pad
48 LFQFP Top
R7F100GGG3CFB#AA0
IC MCU 16BIT 128KB FLASH 48LFQFP
Renesas Electronics Corporation
853
In Stock
1 : ¥20.49000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
40
128KB (128K x 8)
FLASH
8K x 8
16K x 8
1.8V ~ 5.5V
A/D 10x8/10b/12b; D/A 2x8b
External
-40°C ~ 105°C (TA)
Surface Mount
48-LFQFP (7x7)
48-LQFP
40-HWQFN
R7F100GEG3CNP#AA0
IC MCU 16BIT 128KB FLASH 40WFQFN
Renesas Electronics Corporation
900
In Stock
1 : ¥21.02000
Tray
Tray
Active
-
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
33
128KB (128K x 8)
FLASH
8K x 8
16K x 8
1.8V ~ 5.5V
A/D 9x10b, 8x12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
40-HWQFN (6x6)
40-WFQFN Exposed Pad
952
In Stock
1 : ¥29.16000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
37
128KB (128K x 8)
FLASH
8K x 8
16K x 8
1.8V ~ 5.5V
A/D 10x8/10b/12b; D/A 2x8b
External
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
640
In Stock
1 : ¥40.30000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
44
256KB (256K x 8)
FLASH
8K x 8
24K x 8
1.8V ~ 5.5V
A/D 12x8/10b/12b; D/A 2x8b
External
-40°C ~ 105°C (TA)
Surface Mount
52-LQFP (10x10)
52-LQFP
80 LFQFP
R7F100GMJ3CFB#AA0
IC MCU 16BIT 256KB FLASH 80LFQFP
Renesas Electronics Corporation
2,052
In Stock
1 : ¥43.76000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
70
256KB (256K x 8)
FLASH
8K x 8
24K x 8
1.8V ~ 5.5V
A/D 17x8/10b/12b; D/A 2x8b
External
-40°C ~ 105°C (TA)
Surface Mount
80-LFQFP (12x12)
80-LQFP
IC MCU 32BIT 128KB FLASH 80LQFP
CY9AF1A2MPMC-G-UNE2
IC MCU 32BIT 128KB FLASH 80LQFP
Infineon Technologies
1,189
In Stock
1 : ¥47.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
20MHz
CSIO, I2C, SPI, UART/USART
LVD, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 5.5V
A/D 12x12b; D/A 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
IC MCU 8BIT 64KB FLASH 64LQFP
IS31CS5523G-LQLS2
IC MCU 8BIT 64KB FLASH 64LQFP
Lumissil Microsystems
0
In Stock
Check Lead Time
250 : ¥15.95364
Tray
-
Tray
Active
Not Verified
8051
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART
LCD, LED, LVD, LVR, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
2K x 8
2V ~ 5.5V
A/D 16x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (7x7)
64-LQFP
0
In Stock
Check Lead Time
2,000 : ¥14.12965
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
RL78
16-Bit
32MHz
CSI, I2C, LINbus, SPI, UART/USART
Capacitive Touch, LVD, POR, PWM, WDT
40
96KB (96K x 8)
FLASH
8K x 8
12K x 8
1.8V ~ 5.5V
A/D 10x8/10b/12b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.