Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,189 In Stock | 1 : ¥47.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,190 In Stock | 1 : ¥68.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 52 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 9x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
900 In Stock | 1 : ¥68.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP | |||
900 In Stock | 1 : ¥65.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,190 : ¥29.77620 Tray | Tray | Last Time Buy | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 67 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 84 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.8V ~ 5.5V | A/D 16x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 84 | 64KB (64K x 8) | FLASH | - | 12K x 8 | 1.8V ~ 5.5V | A/D 16x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 12x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-QFP (14x20) | 100-BQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 20MHz | CSIO, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 84 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 5.5V | A/D 16x12b; D/A 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |