Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,218 In Stock | 1 : ¥33.66000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.752" Dia (19.10mm) | 0.248" (6.30mm) | -25°C ~ 70°C | |||
1,098 In Stock | 1 : ¥39.41000 Bulk | Bulk | Active | 50 F | ±10% | 2.5 V | 110mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.969" (50.00mm) | -40°C ~ 70°C | |||
592 In Stock | 1 : ¥24.88000 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 12 F | ±20% | 2.7 V | 45mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -40°C ~ 85°C |