RSELP1262R7G25016 | |
---|---|
DigiKey Part Number | 587-RSELP1262R7G25016-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSELP1262R7G25016 |
Description | SUPERCAPACITOR 12F 2.7V RADIAL |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 12 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥19.12900 | ¥191.29 |
50 | ¥17.57060 | ¥878.53 |
100 | ¥14.56830 | ¥1,456.83 |
500 | ¥11.71342 | ¥5,856.71 |