Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,595 In Stock 74,472 Marketplace | 1 : ¥48.60000 Cut Tape (CT) 3,000 : ¥24.07462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | - | 950V/µs | 3.9 GHz | - | 19 µA | 100 µV | 18.1mA | 100 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,611 In Stock | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥52.95210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA | 90 mA | 3.1 V | 5.25 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
6,537 In Stock | 1 : ¥27.50000 Cut Tape (CT) 500 : ¥12.82782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA | 70 mA | 10 V | 10 V | 0°C ~ 70°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,712 In Stock | 1 : ¥39.49000 Cut Tape (CT) 3,000 : ¥29.23717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2750V/µs | 8 GHz | 2.5 GHz | 12 µA | 200 µV | 17.8mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,998 In Stock | 1 : ¥60.18000 Cut Tape (CT) 250 : ¥42.97932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2750V/µs | 8 GHz | 2.5 GHz | 12 µA | 200 µV | 17.8mA | 105 mA | 3.3 V | 5.25 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
762 In Stock 15,485 Marketplace | 1 : ¥63.30000 Cut Tape (CT) 3,000 : ¥34.59133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | - | 5500V/µs | 12 GHz | 2.4 GHz | 7 µA | 2 mV | 37mA | 180 mA | 3 V | 5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
800 In Stock | 1 : ¥87.84000 Bulk | - | Bulk | Active | Differential | 1 | Differential | 5600V/µs | 4 GHz | 2.2 GHz | 50 µA | 100 µV | 35mA | 45 mA | 3 V | 4.2 V | -40°C ~ 85°C | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
135 In Stock | 1 : ¥116.83000 Tube | - | Tube | Active | J-FET | 2 | - | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA (x2 Channels) | 90 mA | 3.1 V | 5.25 V | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |